Cap Aluminum Lytic 33uF 150V -10% to 50% (16.1 X 29mm) Axial 3.518 Ohm 310mA 2000h 105°C
Vishay 601D336F150FE1 technical specifications.
| Capacitance | 33uF |
| Voltage | 150VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 150VDC |
| ESR | 3.518Ohm |
| Ripple Current | 310mA |
| Leakage Current | 35.18uA |
| Lifetime | 2000h |
| Size | 16.1 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D336F150FE1 to view detailed technical specifications.
No datasheet is available for this part.