Cap Aluminum Lytic 56uF 150V -10% to 50% (19.3 X 29mm) Axial 2.089 Ohm 451mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 28.575 |
| Polarity | POLARIZED |
| Capacitance | 56 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |