The 601D567F100HL1 is a 100VDC aluminum electrolytic capacitor with a capacitance of 560uF. It features a low ESR of 0.205 and a high ripple current of 2030. The capacitor has a tolerance of -10% to 50% and a leakage current of 118.32. It is constructed with an aluminum cylindrical can and has a termination style of axial. The 601D567F100HL1 is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 0.205Ohm |
| Ripple Current | 2030mA |
| Leakage Current | 118.32uA |
| Lifetime | 2000h |
| Size | 22.5 X 54.4mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |