The Vishay 601D568F6R3JE1 is a 5600uF aluminum electrolytic capacitor rated for 6.3VDC with a tolerance of -10% to 50%. It features a low ESR of 0.093 and a high ripple current of 2570. The capacitor has a lifetime of 2000 hours and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 105°C.
Vishay 601D568F6R3JE1 technical specifications.
| Capacitance | 5600uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.093Ohm |
| Ripple Current | 2570mA |
| Leakage Current | 93.91uA |
| Lifetime | 2000h |
| Size | 25.7 X 29mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 601D568F6R3JE1 to view detailed technical specifications.
No datasheet is available for this part.