Cap Aluminum Lytic 68uF 150V -10% to 50% (16.1 X 41.7mm) Axial 1.677 Ohm 522mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 150VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 150VDC |
| ESR | 1.677Ohm |
| Ripple Current | 522mA |
| Leakage Current | 50.5uA |
| Lifetime | 2000h |
| Size | 16.1 X 41.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |