The 601D827F063FP1 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 63VDC. It features a tolerance of -10% to 50% and an equivalent series resistance (ESR) of 0.134. The capacitor has a ripple current of 2270 and a leakage current of 113.64. It is designed for through hole mounting with an axial termination style and a cylindrical can construction. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.134Ohm |
| Ripple Current | 2270mA |
| Leakage Current | 113.64uA |
| Lifetime | 2000h |
| Size | 16.1 X 67.1mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |