The 604D512G010JL7 is a 10V aluminum electrolytic capacitor with a capacitance of 5.1mF. It has an axial package with a lead pitch of 10.16mm and a length of 2.125inch. The capacitor is rated for operation between -55°C and 105°C. It is available in bulk packaging with 20 pieces per package.
Vishay 604D512G010JL7 technical specifications.
| Capacitance | 5.1mF |
| Package/Case | Axial |
| Lead Pitch | 10.16mm |
| Length | 2.125inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 604D |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.