
Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3
Vishay 60APU02PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time-Max | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
