The 60APU06PBF is a 60A 600V rectifier diode available in a TO-247-3 package. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and suitable for use in general purpose rectifier applications.
Vishay 60APU06PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-3 |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Reverse Recovery Time | 81ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
No datasheet is available for this part.
