
The 60CPQ150PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum repetitive reverse voltage of 150V. The diode can handle a peak non-repetitive surge current of 2.3kA and a forward current of 30A. It is packaged in a TO-247AC package and is available in a lead-free version. The 60CPQ150PBF is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay 60CPQ150PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 60CPQ150PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 2.3kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60CPQ150PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
