Diode Switching 200V 30A 3-Pin(3+Tab) TO-247AC Tube
Vishay 60CPU02-F technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.