
Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 60CTQ150PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 60A |
| Package/Case | TO-220AB |
| Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 75uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 710A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 60CTQ150PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
