Sign in to ask questions about the Vishay 60HQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 60HQ100 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | DO-203AB |
| Max Reverse Voltage (DC) | 100V |
| Mount | Stud, Chassis |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 60HQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.