Bridge Rectifier Diode, 3 Phase, 60A, 1400V V(RRM), Silicon, INT-A-PAK-6
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |