The 60MT160KB is a 60A bridge rectifier with a DC rated voltage of 1.6kV. It is designed for chassis mount applications and can operate over a temperature range of -40°C to 150°C. The device is not RoHS compliant and contains lead. It has a peak non-repetitive surge current of 440A and an average rectified current of 60A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Current | 60A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 440A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |