
This ceramic disc capacitor has a capacitance of 0.001uF and a DC rated voltage of 10000VDC. It is available in a through hole package with a maximum product diameter of 17.3mm and a maximum product depth of 8.4mm. The operating temperature range is from -25°C to 105°C. The capacitor has a tolerance of -20% to 80% and a dielectric of Y5U.
Vishay 615R100GASD10 technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 12.7 |
| Product Depth (mm) | 8.4(Max) |
| Product Diameter (mm) | 17.3(Max) |
| Seated Plane Height (mm) | 22.1(Max) |
| Size (mm) | 17.3 X 8.4 |
| Capacitance | 0.001uF |
| Voltage | 10000VDC |
| DC Rated Voltage | 10000VDC |
| Tolerance | -20% to 80% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | Y5U |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay 615R100GASD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.