CAPACITOR, CERAMIC, 10000 V, N4700, 0.00025 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 250pF |
| Package/Case | Radial |
| Depth | 7.4mm |
| Diameter | 12.4mm |
| Dielectric | T3M |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 615R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |