This ceramic disc capacitor features a capacitance of 500pF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a maximum product diameter of 20.6mm and a maximum product depth of 9.7mm.
Checking distributor stock and pricing after the page loads.
Vishay 615R150GATT50 technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 19.1 |
| Product Depth (mm) | 9.7(Max) |
| Product Diameter (mm) | 20.6(Max) |
| Seated Plane Height (mm) | 25.4(Max) |
| Size (mm) | 20.6 X 9.7 |
| Capacitance | 500pF |
| Voltage | 15000VDC |
| DC Rated Voltage | 15000VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | N4700 |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.