
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB,
Checking distributor stock and pricing after the page loads.
Vishay 63CTQ100 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 1.5kA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |