10MM S/T CERMET TRIM 1K
Checking distributor stock and pricing after the page loads.
| Depth | 9.52mm |
| Height | 4.83mm |
| Length | 9.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 1000R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |