
This 10uF aluminum electrolytic capacitor has a voltage rating of 250V and is designed for through hole mounting. It has a radial package and a lead pitch of 5mm. The capacitor is rated for operation between -55°C and 105°C. It is available in bulk packaging with a quantity of 255 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 672D106H250DT5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Contact Plating | Tin, Lead |
| Lead Pitch | 5mm |
| Length | 33.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 255 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D106H250DT5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
