Cap Aluminum Lytic 15uF 200V -10% to 50% (12.5 X 33.5mm) Radial 5mm 7 Ohm 760mA 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33.5 |
| Polarity | POLARIZED |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |