
Cap Aluminum Lytic 15uF 200V -10% to 100% (12.5 X 33.5mm) Radial 5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 672D156H200DT5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Length | 33.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 235 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D156H200DT5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.