This 22uF aluminum electrolytic capacitor has a 50V voltage rating and a 50% tolerance. It is available in a radial package with a 0.197inch lead pitch and a maximum seated height of 0.74inch. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Vishay 672D226F050CD5D technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.74inch |
| Lead Pitch | 0.197inch |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 355 |
| Packaging | Bulk |
| Series | 672D |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.