Cap Aluminum Lytic 22uF 60V -10% to 50% (10 X 20mm) Radial 5mm 4.6 Ohm 400mA 105°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay 672D226F060CG5D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.