
The 672D226H050CD5C is a 22uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 600 units per package.
Checking distributor stock and pricing after the page loads.
Vishay 672D226H050CD5C technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.74inch |
| Lead Pitch | 0.197inch |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.