Vishay 672D476H040CD5D technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Height - Seated (Max) | 0.74inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672D |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D476H040CD5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.