
100µF, 25VDC radial aluminum electrolytic capacitor with 20% tolerance. Features 0.7 Ohm ESR, 320mA ripple current, and a lifetime of 3000 hours at 105°C. Through-hole mounting with a 5mm terminal pitch and 0.63mm lead diameter. Dimensions are 10mm diameter by 13mm height.
Vishay 678D107M025CC3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.63 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 13 |
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.7Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 320mA |
| Leakage Current | 75@1Min|25@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Maximum Impedance | 0.25@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D107M025CC3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.