The 678D107M050CG4D is an aluminum electrolytic capacitor from Vishay with a capacitance of 100uF and a voltage rating of 50V. It has an equivalent series resistance (ESR) of 520mR and a tolerance of 20%. The capacitor is available in a radial package with a seated height of 0.846inch and is suitable for through hole mounting. The operating temperature range is from -55°C to 105°C.
Vishay 678D107M050CG4D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 520mR |
| Height - Seated (Max) | 0.846inch |
| Impedance | 112mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 355 |
| Packaging | Bulk |
| Ripple Current | 399mA |
| RoHS Compliant | No |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D107M050CG4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.