
1000µF, 16VDC radial aluminum electrolytic capacitor with 20% tolerance. Features a 0.13 Ohm ESR and 1000mA ripple current capability. Designed for through-hole mounting with a 5mm terminal pitch and 0.81mm lead diameter. The cylindrical can measures 12.5mm in diameter and 26.5mm in height, offering a 4000-hour lifetime at 105°C.
Sign in to ask questions about the Vishay 678D108M016DM3DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 678D108M016DM3DE3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 26.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 26.5 |
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 480@1Min|160@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.065@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D108M016DM3DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.