
Radial aluminum electrolytic capacitor with 220µF capacitance and 16VDC rated voltage, featuring a 20% tolerance. This through-hole component offers a 0.585 Ohm ESR, 400mA ripple current capability, and a 3000-hour lifetime at 105°C. Measuring 10mm in diameter and 13mm in height, it has a 5mm terminal pitch and 0.63mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 678D227M016CC3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 678D227M016CC3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.63 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 13 |
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.585Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 105.6@1Min|35.2@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Maximum Impedance | 0.217@25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D227M016CC3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.