Aluminum Electrolytic Capacitors - Leaded 220uF 50volts 20% 12.5x26.5mm
Vishay 678D227M050DM4D technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 1.102inch |
| Impedance | 71mR |
| Lead Pitch | 0.197inch |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 290 |
| Packaging | Bulk |
| Ripple Current | 651mA |
| RoHS Compliant | No |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D227M050DM4D to view detailed technical specifications.
No datasheet is available for this part.