
This 2200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and a lifetime of 4000 hours. The capacitor is designed for through hole mounting and has a product height of 25mm and a product diameter of 16mm. It operates within a temperature range of -55°C to 105°C.
Vishay 678D228M010EK3DE3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Size (mm) | 16 X 25 |
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.000115Ohm |
| Ripple Current | 1520mA |
| Lifetime | 4000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D228M010EK3DE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.