Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 678D337M020CG3DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.63 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Size (mm) | 10 X 20 |
| Capacitance | 330uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.00027Ohm |
| Ripple Current | 610mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D337M020CG3DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.