Aluminum electrolytic capacitor, 330µF capacitance, 25VDC rated voltage, with 20% tolerance. Features low ESR of 0.27 Ohm, ripple current capability of 790mA, and a lifetime of 4000 hours at 105°C. Through-hole mounting with radial termination, 5mm terminal pitch, and 0.81mm lead diameter. Cylindrical aluminum can construction, 12.5mm diameter and 20mm height.
Sign in to ask questions about the Vishay 678D337M025DG3DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 678D337M025DG3DE3 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.27Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 790mA |
| Leakage Current | 247.5@1Min|82.5@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.076@25°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D337M025DG3DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.