Aluminum electrolytic capacitor with 470µF capacitance and 25VDC voltage rating. Features 20% tolerance, 0.16 Ohm ESR, and 970mA ripple current. Radial mounting with 5mm terminal pitch and 0.81mm lead diameter. Cylindrical aluminum can construction, 12.5 x 26.5mm size, operating from -55°C to 105°C with a 4000-hour lifetime. High CV and high ripple current capabilities.
Vishay 678D477M025DM3D technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 26.5 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 26.5 |
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.16Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 970mA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.068@25°C@100HzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 678D477M025DM3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.