The Vishay TANTAMOUNT 695D series is a general-purpose tantalum capacitor with a capacitance of 100nF and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and has a termination of SMD/SMT. It is RoHS compliant and available in a tape and reel packaging with a quantity of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3413 |
| Package/Case | 1305 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 32R |
| Features | General Purpose |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Leakage Current | 500nA |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.05inch |
| RoHS | Compliant |