Solid tantalum capacitor, 1µF capacitance, 20V voltage rating, and 20% tolerance. Features a 15 Ohm ESR and 500nA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with a flat construction, measuring 3.4mm x 1.27mm x 1.27mm. Packaged in tape and reel for automated assembly.
Vishay 695D105X0020A2T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3413 |
| Package/Case | 1305 |
| Construction | Flat |
| Depth | 1.27mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Leakage Current | 500nA |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D105X0020A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.