
This 100uF surface mount tantalum capacitor has a rated voltage of 15VDC and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a standard ESR type and a flat construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D107X0015H4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.7(Max) |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Size (mm) | 7.7 X 3.81 X 2.79 |
| Capacitance | 100uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.45Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D107X0015H4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.