This surface mount tantalum capacitor features a capacitance of 15uF with a voltage rating of 35VDC and a tolerance of 10%. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a leakage current of 5.3uA. The capacitor is constructed with a flat construction and has a standard ESR type. It measures 7.7mm in length, 3.81mm in depth, and 2.79mm in height.
Vishay 695D156X9035H4T technical specifications.
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.7(Max) |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Size (mm) | 7.7 X 3.81 X 2.79 |
| Capacitance | 15uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.8Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D156X9035H4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.