The Vishay TANTAMOUNT 695D 2.2uF tantalum capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a general purpose design and is RoHS compliant. The capacitor has a leakage current of 500nA and an ESR of 12R. It is available in a surface mount package with a package quantity of 2500 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3413 |
| Package/Case | 1305 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height - Seated (Max) | 0.065inch |
| Leakage Current | 500nA |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 0.05inch |
| RoHS | Compliant |