The 695D225X0050F2T is a surface mount tantalum capacitor from Vishay with a capacitance of 2.2uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2414 case and is RoHS compliant. It features general purpose characteristics and has an equivalent series resistance of 3.9 ohms.
Vishay 695D225X0050F2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 2414 |
| ESR (Equivalent Series Resistance) | 3.9R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D225X0050F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.