
The 695D226X0015F2T is a 22uF tantalum capacitor from Vishay with a 15V voltage rating and 20% tolerance. It features a general purpose design and has a maximum operating temperature of 125°C. The capacitor is available in a 2414 package and is surface mountable. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D226X0015F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | 2414 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Leakage Current | 3.3uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D226X0015F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.