The 695D335X0035F2T is a surface mount tantalum capacitor from Vishay with a capacitance of 3.3uF and a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 3.2 ohms. It is RoHS compliant and available in a package quantity of 1000 units per reel.
Vishay 695D335X0035F2T technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 2414 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Features | General Purpose |
| Leakage Current | 1.2uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D335X0035F2T to view detailed technical specifications.
No datasheet is available for this part.