This 33uF tantalum capacitor has a 20% tolerance and a 15V voltage rating. It is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and has a 1.78mm height and a 3.43mm width and depth. It is packaged in a tape and reel with 1000 units per package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D336X0015F2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | 2414 |
| Construction | Flat |
| Depth | 3.43mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 1.78mm |
| Leakage Current | 5uA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D336X0015F2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.