The Vishay TANTAMOUNT 695D 33uF tantalum capacitor features a 20% tolerance and a maximum operating temperature of 125°C. It is available in a 2414 package and is suitable for surface mount applications. The capacitor is RoHS compliant and has a maximum voltage rating of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D336X0015F4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | 2414 |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.085inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 0.135inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D336X0015F4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.