
The 695D336X0025H4T is a surface mount tantalum capacitor with a rated voltage of 25VDC and capacitance of 33uF. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.8. The capacitor is constructed with a flat construction and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and has a size of 7.7mm x 3.81mm x 2.79mm.
Vishay 695D336X0025H4T technical specifications.
| Case Code | H |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.7(Max) |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Number of Terminals | 2 |
| Size (mm) | 7.7 X 3.81 X 2.79 |
| Capacitance | 33uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 8.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D336X0025H4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.