
The Vishay TANTAMOUNT 695D475X0004A2T is a solid tantalum capacitor with a capacitance of 4.7uF and a dissipation factor of 6%. It has an equivalent series resistance of 11 ohms and operates within a temperature range of -55°C to 125°C. This surface mount capacitor is RoHS compliant and features a general purpose design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3413 |
| Package/Case | 1905 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 11R |
| Features | General Purpose |
| Height - Seated (Max) | 0.065inch |
| Leakage Current | 500nA |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.05inch |
| RoHS | Compliant |
