Cap Tant Solid 4.7uF 6.3V A CASE 20% (3.4 X 1.27 X 1.27mm) Pad SMD 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D475X06R3A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 695D475X06R3A2T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3413 |
| Package/Case | 1305 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10.6R |
| Features | General Purpose |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Leakage Current | 500nA |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 695D475X06R3A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.