The Vishay 695D475X9020D2T is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20V. It has a dissipation factor of 6% and an equivalent series resistance of 2.8 ohms. The capacitor is rated for operation between -55°C and 125°C and is available in a surface-mount package with a height of 1.27mm. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | 1810 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.27mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 900nA |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 695D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.095inch |
| RoHS | Compliant |